
AC1206JR-071R5L | |
|---|---|
DigiKey Part Number | YAG3930TR-ND - Tape & Reel (TR) YAG3930CT-ND - Cut Tape (CT) YAG3930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071R5L |
Description | RES SMD 1.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03400 | £1.70 |
| 100 | £0.02890 | £2.89 |
| 250 | £0.02364 | £5.91 |
| 500 | £0.02068 | £10.34 |
| 1,000 | £0.01831 | £18.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01372 | £68.60 |
| 10,000 | £0.01269 | £126.90 |
| 15,000 | £0.01219 | £182.85 |
| 25,000 | £0.01165 | £291.25 |
| 35,000 | £0.01133 | £396.55 |
| 50,000 | £0.01104 | £552.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

