
AC1206JR-07130KL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-07130KLTR-ND - Tape & Reel (TR) 13-AC1206JR-07130KLCT-ND - Cut Tape (CT) 13-AC1206JR-07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07130KL |
Description | RES SMD 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07130KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.01830 | £1.83 |
| 250 | £0.01464 | £3.66 |
| 500 | £0.01256 | £6.28 |
| 1,000 | £0.01092 | £10.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00784 | £39.20 |
| 10,000 | £0.00713 | £71.30 |
| 15,000 | £0.00678 | £101.70 |
| 25,000 | £0.00641 | £160.25 |
| 35,000 | £0.00619 | £216.65 |
| 50,000 | £0.00599 | £299.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

