
AC1206FR-7W1K2L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W1K2LTR-ND - Tape & Reel (TR) 13-AC1206FR-7W1K2LCT-ND - Cut Tape (CT) 13-AC1206FR-7W1K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W1K2L |
Description | RES 1.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03760 | £0.94 |
| 50 | £0.03160 | £1.58 |
| 100 | £0.02660 | £2.66 |
| 250 | £0.02168 | £5.42 |
| 500 | £0.01890 | £9.45 |
| 1,000 | £0.01666 | £16.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01239 | £61.95 |
| 10,000 | £0.01142 | £114.20 |
| 15,000 | £0.01095 | £164.25 |
| 25,000 | £0.01044 | £261.00 |
| 35,000 | £0.01015 | £355.25 |
| 50,000 | £0.00987 | £493.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

