


AC0805KRX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R8BB223TR-ND - Tape & Reel (TR) 13-AC0805KRX7R8BB223CT-ND - Cut Tape (CT) 13-AC0805KRX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05580 | £2.79 |
| 100 | £0.04870 | £4.87 |
| 500 | £0.03694 | £18.47 |
| 1,000 | £0.03332 | £33.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02657 | £106.28 |
| 8,000 | £0.02466 | £197.28 |
| 12,000 | £0.02370 | £284.40 |
| 20,000 | £0.02264 | £452.80 |
| 28,000 | £0.02202 | £616.56 |
| 40,000 | £0.02142 | £856.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

