


AC0805KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 311-3164-2-ND - Tape & Reel (TR) 311-3164-1-ND - Cut Tape (CT) 311-3164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06420 | £3.21 |
| 100 | £0.05630 | £5.63 |
| 500 | £0.04306 | £21.53 |
| 1,000 | £0.03896 | £38.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03128 | £125.12 |
| 8,000 | £0.02912 | £232.96 |
| 12,000 | £0.02804 | £336.48 |
| 20,000 | £0.02684 | £536.80 |
| 28,000 | £0.02614 | £731.92 |
| 40,000 | £0.02546 | £1,018.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

