


AC0805KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 311-3161-2-ND - Tape & Reel (TR) 311-3161-1-ND - Cut Tape (CT) 311-3161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04320 | £4.32 |
| 500 | £0.03258 | £16.29 |
| 1,000 | £0.02931 | £29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02325 | £93.00 |
| 8,000 | £0.02152 | £172.16 |
| 12,000 | £0.02065 | £247.80 |
| 20,000 | £0.01969 | £393.80 |
| 28,000 | £0.01913 | £535.64 |
| 40,000 | £0.01859 | £743.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

