


AC0805KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-3160-2-ND - Tape & Reel (TR) 311-3160-1-ND - Cut Tape (CT) 311-3160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04660 | £2.33 |
| 100 | £0.04080 | £4.08 |
| 500 | £0.03060 | £15.30 |
| 1,000 | £0.02749 | £27.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02175 | £87.00 |
| 8,000 | £0.02010 | £160.80 |
| 12,000 | £0.01928 | £231.36 |
| 20,000 | £0.01837 | £367.40 |
| 28,000 | £0.01784 | £499.52 |
| 40,000 | £0.01732 | £692.80 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

