0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KPX7R9BB223

DigiKey Part Number
13-AC0805KPX7R9BB223TR-ND - Tape & Reel (TR)
13-AC0805KPX7R9BB223CT-ND - Cut Tape (CT)
13-AC0805KPX7R9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KPX7R9BB223
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,856
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07900£0.79
50£0.05580£2.79
100£0.04870£4.87
500£0.03694£18.47
1,000£0.03332£33.32
2,500£0.02950£73.75
5,000£0.02721£136.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02322£348.30
30,000£0.02190£657.00
45,000£0.02124£955.80
75,000£0.02050£1,537.50
105,000£0.02008£2,108.40
150,000£0.01967£2,950.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800