
AC0805KKX8R9BB223 | |
|---|---|
DigiKey Part Number | 311-4622-2-ND - Tape & Reel (TR) 311-4622-1-ND - Cut Tape (CT) 311-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX8R9BB223 |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX8R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08080 | £4.04 |
| 100 | £0.07110 | £7.11 |
| 500 | £0.05504 | £27.52 |
| 1,000 | £0.05008 | £50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04188 | £125.64 |
| 6,000 | £0.03903 | £234.18 |
| 9,000 | £0.03760 | £338.40 |
| 15,000 | £0.03602 | £540.30 |
| 21,000 | £0.03510 | £737.10 |
| 30,000 | £0.03421 | £1,026.30 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

