


AC0805JRX7R9BB183 | |
|---|---|
DigiKey Part Number | 13-AC0805JRX7R9BB183TR-ND - Tape & Reel (TR) 13-AC0805JRX7R9BB183CT-ND - Cut Tape (CT) 13-AC0805JRX7R9BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05790 | £5.79 |
| 500 | £0.04436 | £22.18 |
| 1,000 | £0.04017 | £40.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03229 | £129.16 |
| 8,000 | £0.03008 | £240.64 |
| 12,000 | £0.02897 | £347.64 |
| 20,000 | £0.02774 | £554.80 |
| 28,000 | £0.02702 | £756.56 |
| 40,000 | £0.02633 | £1,053.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

