
AC0805JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN821TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN821CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821J5GACAUTO | KEMET | 18,108 | 399-17974-1-ND | £0.16000 | Direct |
| CGJ4C2C0G1H821J060AA | TDK | 7,241 | 445-8146-1-ND | £0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04820 | £2.41 |
| 100 | £0.04190 | £4.19 |
| 500 | £0.03158 | £15.79 |
| 1,000 | £0.02840 | £28.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02249 | £89.96 |
| 8,000 | £0.02081 | £166.48 |
| 12,000 | £0.01996 | £239.52 |
| 20,000 | £0.01902 | £380.40 |
| 28,000 | £0.01848 | £517.44 |
| 40,000 | £0.01795 | £718.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

