
AC0805JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN820CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04320 | £2.16 |
| 100 | £0.03760 | £3.76 |
| 500 | £0.02810 | £14.05 |
| 1,000 | £0.02519 | £25.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01986 | £79.44 |
| 8,000 | £0.01832 | £146.56 |
| 12,000 | £0.01755 | £210.60 |
| 20,000 | £0.01670 | £334.00 |
| 28,000 | £0.01620 | £453.60 |
| 40,000 | £0.01573 | £629.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

