
AC0805JRNPO9BN621 | |
|---|---|
cms-digikey-product-number | 13-AC0805JRNPO9BN621TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN621CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN621DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AC0805JRNPO9BN621 |
cms-description | CAP CER 620PF 50V C0G/NP0 0805 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09900 | £0.99 |
| 50 | £0.07140 | £3.57 |
| 100 | £0.06290 | £6.29 |
| 500 | £0.04832 | £24.16 |
| 1,000 | £0.04382 | £43.82 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4,000 | £0.03534 | £141.36 |
| 8,000 | £0.03296 | £263.68 |
| 12,000 | £0.03178 | £381.36 |
| 20,000 | £0.03046 | £609.20 |
| 28,000 | £0.02969 | £831.32 |
| 40,000 | £0.02895 | £1,158.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

