Direct

AC0805JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN180TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN180CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C180J1GACAUTO | KEMET | 0 | 399-C0805C180J1GACAUTOTR-ND | £0.04616 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06500 | £0.65 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.04010 | £4.01 |
| 500 | £0.03010 | £15.05 |
| 1,000 | £0.02703 | £27.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02137 | £85.48 |
| 8,000 | £0.01975 | £158.00 |
| 12,000 | £0.01893 | £227.16 |
| 20,000 | £0.01803 | £360.60 |
| 28,000 | £0.01751 | £490.28 |
| 40,000 | £0.01700 | £680.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


