
AC0805JR-7W4K7L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-7W4K7LTR-ND - Tape & Reel (TR) 13-AC0805JR-7W4K7LCT-ND - Cut Tape (CT) 13-AC0805JR-7W4K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-7W4K7L |
Description | RES 4.7K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03400 | £0.85 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02370 | £2.37 |
| 250 | £0.01928 | £4.82 |
| 500 | £0.01670 | £8.35 |
| 1,000 | £0.01466 | £14.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01078 | £53.90 |
| 10,000 | £0.00990 | £99.00 |
| 15,000 | £0.00947 | £142.05 |
| 25,000 | £0.00901 | £225.25 |
| 35,000 | £0.00874 | £305.90 |
| 50,000 | £0.00849 | £424.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

