
AC0805JR-7W10RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-7W10RLTR-ND - Tape & Reel (TR) 13-AC0805JR-7W10RLCT-ND - Cut Tape (CT) 13-AC0805JR-7W10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-7W10RL |
Description | RES 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05280 | £1.32 |
| 50 | £0.04460 | £2.23 |
| 100 | £0.03820 | £3.82 |
| 250 | £0.03176 | £7.94 |
| 500 | £0.02804 | £14.02 |
| 1,000 | £0.02508 | £25.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01924 | £96.20 |
| 10,000 | £0.01795 | £179.50 |
| 15,000 | £0.01732 | £259.80 |
| 25,000 | £0.01664 | £416.00 |
| 35,000 | £0.01626 | £569.10 |
| 50,000 | £0.01589 | £794.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

