180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JPNPO9BN181

DigiKey Part Number
13-AC0805JPNPO9BN181TR-ND - Tape & Reel (TR)
13-AC0805JPNPO9BN181CT-ND - Cut Tape (CT)
13-AC0805JPNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JPNPO9BN181
Description
CAP MLCC NPO 180 PF 5% 50V AECQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08200£0.82
50£0.05840£2.92
100£0.05110£5.11
500£0.03882£19.41
1,000£0.03506£35.06
2,500£0.03110£77.75
5,000£0.02871£143.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.02394£478.80
40,000£0.02267£906.80
60,000£0.02203£1,321.80
100,000£0.02133£2,133.00
140,000£0.02092£2,928.80
200,000£0.02053£4,106.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800