
AC0805FR-7W2RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W2RLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W2RLCT-ND - Cut Tape (CT) 13-AC0805FR-7W2RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W2RL |
Description | RES 2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02890 | £2.89 |
| 250 | £0.02364 | £5.91 |
| 500 | £0.02062 | £10.31 |
| 1,000 | £0.01826 | £18.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01367 | £68.35 |
| 10,000 | £0.01264 | £126.40 |
| 15,000 | £0.01214 | £182.10 |
| 25,000 | £0.01159 | £289.75 |
| 35,000 | £0.01128 | £394.80 |
| 50,000 | £0.01099 | £549.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

