
AC0612MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AC0612MRX7R9BB102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0612MRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612MRX7R9BB102 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 1000pF | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05958 | £238.32 |
| Unit Price without VAT: | £0.05958 |
|---|---|
| Unit Price with VAT: | £0.07150 |

