
AC0612KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-AC0612KRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0612KRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0612KRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612KRX7R9BB103 |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612KRX7R9BB103 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 10000pF | Package / Case 0612 (1632 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14980 | £7.49 |
| 100 | £0.13400 | £13.40 |
| 500 | £0.10710 | £53.55 |
| 1,000 | £0.09880 | £98.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08226 | £329.04 |
| 8,000 | £0.07786 | £622.88 |
| 12,000 | £0.07566 | £907.92 |
| 20,000 | £0.07321 | £1,464.20 |
| 28,000 | £0.07179 | £2,010.12 |
| 40,000 | £0.07041 | £2,816.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

