0.047µF Isolated Capacitor 4 Array 16 V X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612KRX7R7BB473

DigiKey Part Number
13-AC0612KRX7R7BB473TR-ND - Tape & Reel (TR)
13-AC0612KRX7R7BB473CT-ND - Cut Tape (CT)
13-AC0612KRX7R7BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0612KRX7R7BB473
Description
CAP ARRAY 0.047UF 16V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 16 V X7R 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612KRX7R7BB473 Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
0.047µF
Package / Case
0612 (1632 Metric)
Tolerance
±10%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
16 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,891
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23600£2.36
50£0.17680£8.84
100£0.15850£15.85
500£0.12782£63.91
1,000£0.11833£118.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09915£396.60
8,000£0.09412£752.96
12,000£0.09160£1,099.20
20,000£0.08881£1,776.20
28,000£0.08717£2,440.76
40,000£0.08560£3,424.00
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800