
AC0612JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-AC0612JRNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0612JRNPO9BN680CT-ND - Cut Tape (CT) 13-AC0612JRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JRNPO9BN680 |
Description | CAP ARRAY 68PF 50V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612JRNPO9BN680 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 68pF | Package / Case 0612 (1632 Metric) |
Tolerance ±5% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17500 | £1.75 |
| 50 | £0.12880 | £6.44 |
| 100 | £0.11470 | £11.47 |
| 500 | £0.09098 | £45.49 |
| 1,000 | £0.08367 | £83.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06923 | £276.92 |
| 8,000 | £0.06535 | £522.80 |
| 12,000 | £0.06340 | £760.80 |
| 20,000 | £0.06125 | £1,225.00 |
| 28,000 | £0.05999 | £1,679.72 |
| 40,000 | £0.05877 | £2,350.80 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

