470pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612JRNPO9BN471

DigiKey Part Number
311-3124-2-ND - Tape & Reel (TR)
311-3124-1-ND - Cut Tape (CT)
311-3124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0612JRNPO9BN471
Description
CAP ARRAY 470PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612JRNPO9BN471 Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
470pF
Package / Case
0612 (1632 Metric)
Tolerance
±5%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20600£2.06
50£0.15300£7.65
100£0.13690£13.69
500£0.10954£54.77
1,000£0.10109£101.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08423£336.92
8,000£0.07976£638.08
12,000£0.07752£930.24
20,000£0.07503£1,500.60
28,000£0.07358£2,060.24
40,000£0.07218£2,887.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800