Parametric Equivalent

AC0612JR-0724RL | |
|---|---|
DigiKey Part Number | 13-AC0612JR-0724RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0612JR-0724RL |
Description | RES 24 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01635 | £81.75 |
| Unit Price without VAT: | £0.01635 |
|---|---|
| Unit Price with VAT: | £0.01962 |


