470pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612JPNPO9BN471

DigiKey Part Number
13-AC0612JPNPO9BN471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0612JPNPO9BN471
Description
CAP ARRAY 470PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612JPNPO9BN471 Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
470pF
Package / Case
0612 (1632 Metric)
Tolerance
±5%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07639£1,145.85
Manufacturers Standard Package
Unit Price without VAT:£0.07639
Unit Price with VAT:£0.09167