AC0612JPNPO9BN331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.08608
Datasheet
330pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612JPNPO9BN331

DigiKey Part Number
13-AC0612JPNPO9BN331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0612JPNPO9BN331
Description
CAP ARRAY 330PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612JPNPO9BN331 Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
330pF
Package / Case
0612 (1632 Metric)
Tolerance
±5%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0612JRNPO9BN331YAGEO0AC0612JRNPO9BN331-ND£0.08608Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07811£1,171.65
Manufacturers Standard Package
Unit Price without VAT:£0.07811
Unit Price with VAT:£0.09373