
AC0612JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0612JPNPO9BN221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0612JPNPO9BN221 |
Description | CAP ARRAY 220PF 50V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612JPNPO9BN221 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 220pF | Package / Case 0612 (1632 Metric) |
Tolerance ±5% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 50 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.07639 | £1,145.85 |
| Unit Price without VAT: | £0.07639 |
|---|---|
| Unit Price with VAT: | £0.09167 |

