


AC0603KRX7R8BB682 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB682TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB682CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB682 |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 50 | £0.02900 | £1.45 |
| 100 | £0.02500 | £2.50 |
| 500 | £0.01832 | £9.16 |
| 1,000 | £0.01627 | £16.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01258 | £50.32 |
| 8,000 | £0.01150 | £92.00 |
| 12,000 | £0.01096 | £131.52 |
| 20,000 | £0.01036 | £207.20 |
| 28,000 | £0.01001 | £280.28 |
| 40,000 | £0.00967 | £386.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

