6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB682

DigiKey Part Number
13-AC0603KPX7R9BB682TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB682CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB682
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB682YAGEO1,03513-AC0603KRX7R9BB682CT-ND£0.07000Parametric Equivalent
C0603C682K5RACAUTOKEMET17,117399-6904-1-ND£0.07000Parametric Equivalent
C0603S682K5RACAUTOKEMET2,927399-20420-1-ND£0.27000Parametric Equivalent
CGA3E2X7R1H682K080AATDK4,280445-6922-1-ND£0.07000Parametric Equivalent
CGA3E2X7R1H682K080DATDK17,957445-CGA3E2X7R1H682K080DACT-ND£0.07000Parametric Equivalent
In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04200£0.42
50£0.02900£1.45
100£0.02500£2.50
500£0.01832£9.16
1,000£0.01627£16.27
2,500£0.01412£35.30
5,000£0.01282£64.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01122£168.30
30,000£0.01044£313.20
45,000£0.01005£452.25
75,000£0.00961£720.75
105,000£0.00936£982.80
150,000£0.00912£1,368.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400