


AC0603KPX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB273TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB273CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04140 | £2.07 |
| 100 | £0.03590 | £3.59 |
| 500 | £0.02682 | £13.41 |
| 1,000 | £0.02403 | £24.03 |
| 2,500 | £0.02108 | £52.70 |
| 5,000 | £0.01931 | £96.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01631 | £244.65 |
| 30,000 | £0.01529 | £458.70 |
| 45,000 | £0.01478 | £665.10 |
| 75,000 | £0.01421 | £1,065.75 |
| 105,000 | £0.01388 | £1,457.40 |
| 150,000 | £0.01357 | £2,035.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

