Direct

AC0603JRNPOYBN331 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN331TR-ND - Tape & Reel (TR) 13-AC0603JRNPOYBN331CT-ND - Cut Tape (CT) 13-AC0603JRNPOYBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN331 |
Description | CAP CER 330PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05200 | £2.60 |
| 100 | £0.04550 | £4.55 |
| 500 | £0.03436 | £17.18 |
| 1,000 | £0.03093 | £30.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02581 | £103.24 |
| 8,000 | £0.02391 | £191.28 |
| 12,000 | £0.02296 | £275.52 |
| 20,000 | £0.02191 | £438.20 |
| 28,000 | £0.02129 | £596.12 |
| 40,000 | £0.02070 | £828.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


