
AC0603JRNPO0BN391 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN391TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN391CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04280 | £2.14 |
| 100 | £0.03720 | £3.72 |
| 500 | £0.02784 | £13.92 |
| 1,000 | £0.02495 | £24.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01966 | £78.64 |
| 8,000 | £0.01813 | £145.04 |
| 12,000 | £0.01737 | £208.44 |
| 20,000 | £0.01653 | £330.60 |
| 28,000 | £0.01603 | £448.84 |
| 40,000 | £0.01556 | £622.40 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

