47 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-7W47KL

DigiKey Part Number
13-AC0603FR-7W47KLTR-ND - Tape & Reel (TR)
13-AC0603FR-7W47KLCT-ND - Cut Tape (CT)
13-AC0603FR-7W47KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-7W47KL
Description
RES 47K OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 193
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
25£0.01920£0.48
50£0.01560£0.78
100£0.01280£1.28
250£0.01004£2.51
500£0.00848£4.24
1,000£0.00725£7.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00503£25.15
10,000£0.00450£45.00
15,000£0.00425£63.75
25,000£0.00397£99.25
35,000£0.00382£133.70
50,000£0.00367£183.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400