
AC0603FR-07845KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07845KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07845KLCT-ND - Cut Tape (CT) 13-AC0603FR-07845KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07845KL |
Description | RES 845K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01520 | £0.38 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01000 | £1.00 |
| 250 | £0.00776 | £1.94 |
| 500 | £0.00650 | £3.25 |
| 1,000 | £0.00550 | £5.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00372 | £18.60 |
| 10,000 | £0.00329 | £32.90 |
| 15,000 | £0.00309 | £46.35 |
| 25,000 | £0.00286 | £71.50 |
| 35,000 | £0.00274 | £95.90 |
| 50,000 | £0.00262 | £131.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

