
AC0603FR-074R75L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074R75LTR-ND - Tape & Reel (TR) 13-AC0603FR-074R75LCT-ND - Cut Tape (CT) 13-AC0603FR-074R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R75L |
Description | RES SMD 4.75 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02280 | £0.57 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01216 | £3.04 |
| 500 | £0.01036 | £5.18 |
| 1,000 | £0.00893 | £8.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00630 | £31.50 |
| 10,000 | £0.00569 | £56.90 |
| 15,000 | £0.00539 | £80.85 |
| 25,000 | £0.00506 | £126.50 |
| 35,000 | £0.00488 | £170.80 |
| 50,000 | £0.00471 | £235.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

