
AC0603DR-0710ML | |
|---|---|
DigiKey Part Number | 13-AC0603DR-0710MLTR-ND - Tape & Reel (TR) 13-AC0603DR-0710MLCT-ND - Cut Tape (CT) 13-AC0603DR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-0710ML |
Description | RES 10 MOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01450 | £1.45 |
| 250 | £0.01148 | £2.87 |
| 500 | £0.00976 | £4.88 |
| 1,000 | £0.00840 | £8.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00590 | £29.50 |
| 10,000 | £0.00532 | £53.20 |
| 15,000 | £0.00503 | £75.45 |
| 25,000 | £0.00472 | £118.00 |
| 35,000 | £0.00455 | £159.25 |
| 50,000 | £0.00438 | £219.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

