
AC0603CRNPO9BNR68 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BNR68TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BNR68CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BNR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BNR68 |
Description | CAP CER 0.68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BNR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04800 | £0.48 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02850 | £2.85 |
| 500 | £0.02098 | £10.49 |
| 1,000 | £0.01870 | £18.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01454 | £58.16 |
| 8,000 | £0.01333 | £106.64 |
| 12,000 | £0.01272 | £152.64 |
| 20,000 | £0.01205 | £241.00 |
| 28,000 | £0.01166 | £326.48 |
| 40,000 | £0.01128 | £451.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

