


AC0402KRX7R9BB822 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB822TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB822CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02440 | £1.22 |
| 100 | £0.02090 | £2.09 |
| 500 | £0.01520 | £7.60 |
| 1,000 | £0.01344 | £13.44 |
| 2,500 | £0.01160 | £29.00 |
| 5,000 | £0.01048 | £52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00912 | £91.20 |
| 20,000 | £0.00840 | £168.00 |
| 30,000 | £0.00805 | £241.50 |
| 50,000 | £0.00765 | £382.50 |
| 70,000 | £0.00742 | £519.40 |
| 100,000 | £0.00720 | £720.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

