


AC0402KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB473TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB473CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01790 | £1.79 |
| 500 | £0.01290 | £6.45 |
| 1,000 | £0.01137 | £11.37 |
| 2,500 | £0.00976 | £24.40 |
| 5,000 | £0.00879 | £43.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00762 | £76.20 |
| 20,000 | £0.00700 | £140.00 |
| 30,000 | £0.00668 | £200.40 |
| 50,000 | £0.00634 | £317.00 |
| 70,000 | £0.00614 | £429.80 |
| 100,000 | £0.00594 | £594.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

