


AC0402KRX7R8BB471 | |
|---|---|
DigiKey Part Number | 311-3069-2-ND - Tape & Reel (TR) 311-3069-1-ND - Cut Tape (CT) 311-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB471 |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01700 | £1.70 |
| 500 | £0.01220 | £6.10 |
| 1,000 | £0.01074 | £10.74 |
| 2,500 | £0.00920 | £23.00 |
| 5,000 | £0.00828 | £41.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00716 | £71.60 |
| 20,000 | £0.00657 | £131.40 |
| 30,000 | £0.00627 | £188.10 |
| 50,000 | £0.00594 | £297.00 |
| 70,000 | £0.00575 | £402.50 |
| 100,000 | £0.00557 | £557.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

