


AC0402KRX5R5BB224 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX5R5BB224TR-ND - Tape & Reel (TR) 13-AC0402KRX5R5BB224CT-ND - Cut Tape (CT) 13-AC0402KRX5R5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02440 | £2.44 |
| 500 | £0.01782 | £8.91 |
| 1,000 | £0.01581 | £15.81 |
| 2,500 | £0.01370 | £34.25 |
| 5,000 | £0.01244 | £62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01086 | £108.60 |
| 20,000 | £0.01004 | £200.80 |
| 30,000 | £0.00963 | £288.90 |
| 50,000 | £0.00918 | £459.00 |
| 70,000 | £0.00892 | £624.40 |
| 100,000 | £0.00866 | £866.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

