
AC0402JR-076K8L | |
|---|---|
DigiKey Part Number | 13-AC0402JR-076K8LTR-ND - Tape & Reel (TR) 13-AC0402JR-076K8LCT-ND - Cut Tape (CT) 13-AC0402JR-076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-076K8L |
Description | RES SMD 6.8K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-076K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01240 | £0.31 |
| 50 | £0.00980 | £0.49 |
| 100 | £0.00790 | £0.79 |
| 250 | £0.00600 | £1.50 |
| 500 | £0.00498 | £2.49 |
| 1,000 | £0.00417 | £4.17 |
| 5,000 | £0.00292 | £14.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00241 | £24.10 |
| 20,000 | £0.00214 | £42.80 |
| 30,000 | £0.00201 | £60.30 |
| 50,000 | £0.00187 | £93.50 |
| 70,000 | £0.00179 | £125.30 |
| 100,000 | £0.00171 | £171.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

