
AC0402JR-07430RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-07430RLTR-ND - Tape & Reel (TR) 13-AC0402JR-07430RLCT-ND - Cut Tape (CT) 13-AC0402JR-07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07430RL |
Description | RES SMD 430 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07430RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07430RL | YAGEO | 14,254 | 13-AC0402FR-07430RLCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01200 | £0.30 |
| 50 | £0.00960 | £0.48 |
| 100 | £0.00780 | £0.78 |
| 250 | £0.00596 | £1.49 |
| 500 | £0.00494 | £2.47 |
| 1,000 | £0.00413 | £4.13 |
| 5,000 | £0.00289 | £14.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00239 | £23.90 |
| 20,000 | £0.00212 | £42.40 |
| 30,000 | £0.00199 | £59.70 |
| 50,000 | £0.00185 | £92.50 |
| 70,000 | £0.00177 | £123.90 |
| 100,000 | £0.00170 | £170.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

