
AC0402FR-7W22RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W22RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W22RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W22RL |
Description | RES 22 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01520 | £0.38 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01000 | £1.00 |
| 250 | £0.00780 | £1.95 |
| 500 | £0.00654 | £3.27 |
| 1,000 | £0.00554 | £5.54 |
| 5,000 | £0.00397 | £19.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00332 | £33.20 |
| 20,000 | £0.00298 | £59.60 |
| 30,000 | £0.00282 | £84.60 |
| 50,000 | £0.00264 | £132.00 |
| 70,000 | £0.00254 | £177.80 |
| 100,000 | £0.00245 | £245.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

