AC0402FR-07274RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 205,382
Unit Price: £0.07000
Datasheet

Direct


Bourns Inc.
In Stock: 15,251
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 21,212
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 30,450
Unit Price: £0.12000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.01439
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00421
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,227
Unit Price: £0.07000
Datasheet
274 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07274RL

DigiKey Part Number
13-AC0402FR-07274RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07274RLCT-ND - Cut Tape (CT)
13-AC0402FR-07274RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07274RL
Description
RES SMD 274 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07274RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01320£0.33
50£0.01040£0.52
100£0.00850£0.85
250£0.00656£1.64
500£0.00542£2.71
1,000£0.00458£4.58
5,000£0.00322£16.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00268£26.80
20,000£0.00239£47.80
30,000£0.00225£67.50
50,000£0.00209£104.50
70,000£0.00201£140.70
100,000£0.00192£192.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400