
AC0402FR-07196KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07196KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07196KLCT-ND - Cut Tape (CT) 13-AC0402FR-07196KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07196KL |
Description | RES SMD 196K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07196KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01040 | £0.52 |
| 100 | £0.00850 | £0.85 |
| 250 | £0.00656 | £1.64 |
| 500 | £0.00542 | £2.71 |
| 1,000 | £0.00458 | £4.58 |
| 5,000 | £0.00322 | £16.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00268 | £26.80 |
| 20,000 | £0.00239 | £47.80 |
| 30,000 | £0.00225 | £67.50 |
| 50,000 | £0.00209 | £104.50 |
| 70,000 | £0.00201 | £140.70 |
| 100,000 | £0.00192 | £192.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

