
AC0402DR-0751RL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0751RLTR-ND - Tape & Reel (TR) 13-AC0402DR-0751RLCT-ND - Cut Tape (CT) 13-AC0402DR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0751RL |
Description | RES 51 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03200 | £1.60 |
| 100 | £0.02770 | £2.77 |
| 500 | £0.02040 | £10.20 |
| 1,000 | £0.01816 | £18.16 |
| 2,500 | £0.01580 | £39.50 |
| 5,000 | £0.01438 | £71.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01258 | £125.80 |
| 20,000 | £0.01167 | £233.40 |
| 30,000 | £0.01121 | £336.30 |
| 50,000 | £0.01071 | £535.50 |
| 70,000 | £0.01041 | £728.70 |
| 100,000 | £0.01013 | £1,013.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

