
AC0402CRNPO9BN3R6 | |
|---|---|
DigiKey Part Number | 13-AC0402CRNPO9BN3R6TR-ND - Tape & Reel (TR) 13-AC0402CRNPO9BN3R6CT-ND - Cut Tape (CT) 13-AC0402CRNPO9BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN3R6 |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01380 | £0.69 |
| 100 | £0.01170 | £1.17 |
| 500 | £0.00824 | £4.12 |
| 1,000 | £0.00719 | £7.19 |
| 2,500 | £0.00609 | £15.22 |
| 5,000 | £0.00543 | £27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00465 | £46.50 |
| 20,000 | £0.00423 | £84.60 |
| 30,000 | £0.00402 | £120.60 |
| 50,000 | £0.00378 | £189.00 |
| 70,000 | £0.00364 | £254.80 |
| 100,000 | £0.00351 | £351.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

