
AC0402BRNPO9BNR68 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BNR68TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BNR68CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BNR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BNR68 |
Description | CAP CER 0.68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BNR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01940 | £0.97 |
| 100 | £0.01650 | £1.65 |
| 500 | £0.01188 | £5.94 |
| 1,000 | £0.01045 | £10.45 |
| 2,500 | £0.00895 | £22.38 |
| 5,000 | £0.00804 | £40.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00696 | £69.60 |
| 20,000 | £0.00638 | £127.60 |
| 30,000 | £0.00609 | £182.70 |
| 50,000 | £0.00576 | £288.00 |
| 70,000 | £0.00558 | £390.60 |
| 100,000 | £0.00540 | £540.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

