


AC0201KRX7R8BB101 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB101TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB101CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB101 |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0201KRX7R8BB101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02660 | £1.33 |
| 100 | £0.02280 | £2.28 |
| 500 | £0.01664 | £8.32 |
| 1,000 | £0.01475 | £14.75 |
| 2,500 | £0.01276 | £31.90 |
| 5,000 | £0.01156 | £57.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00960 | £144.00 |
| 30,000 | £0.00891 | £267.30 |
| 45,000 | £0.00857 | £385.65 |
| 75,000 | £0.00819 | £614.25 |
| 105,000 | £0.00797 | £836.85 |
| 150,000 | £0.00775 | £1,162.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

